Manufacturer Part #
TT330N16KOFHPSA2
Thyrsitor SCR Module Series 1.6k V 520 A Series Connection Surface Mount Module
Product Specification Section
Infineon TT330N16KOFHPSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
09/16/2022 Details and Download
Part Status:
Active
Active
Infineon TT330N16KOFHPSA2 - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 1.28V |
On State Current [It]-Typ: | 330A |
Off-State Voltage [Vdrm]: | 1600V |
Off-State Current [Idrm]: | 1.28A |
Gate Trigger Current [Igt]-Max: | 70mA |
On-state RMS Current [Irms]-Max: | 520A |
Hold Current [Ih]: | 300mA |
Configuration: | Dual |
Peak Current-Max: | 12500A |
Gate Trigger Voltage: | 2V |
Operating Temp Range: | -40°C to +130°C |
Storage Temperature Range: | -40°C to +130°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3
$190.81
6
$188.92
9
$187.83
12
$187.06
15+
$184.61
Product Variant Information section
Available Packaging
Package Qty:
3 per Bulk
Mounting Method:
Chassis Mount