text.skipToContent text.skipToNavigation

Manufacturer Part #

TS820-600B-TR

TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252

Product Specification Section
STMicroelectronics TS820-600B-TR - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 0.2mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Peak Current-Max: 73A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$467.50
USD
Quantity
Unit Price
2,500
$0.187
5,000
$0.185
7,500
$0.184
10,000
$0.183
12,500+
$0.18