Manufacturer Part #
TN1205H-6T
TN1205H Series 600 V 20 A Ihold 12 A Flange Mount High Temperature SCR -TO-220AB
Product Specification Section
STMicroelectronics TN1205H-6T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TN1205H-6T - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 7.6A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 5mA |
On-state RMS Current [Irms]-Max: | 12A |
Hold Current [Ih]: | 20mA |
Leakage Current: | 40mA |
Configuration: | Single |
Peak Current-Max: | 4A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.38
250
$0.365
1,000
$0.36
2,500
$0.35
6,250+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole