text.skipToContent text.skipToNavigation

Manufacturer Part #

TD280N16SOFHPSA1

Discrete Semiconductor Modules LT-BOND MODULE

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TD280N16SOFHPSA1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.77V
On State Current [It]-Typ: 280A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 30mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 520A
Hold Current [Ih]: 150mA
Configuration: Single
Peak Current-Max: 9000A
Gate Trigger Voltage: 2V
Operating Temp Range: -40°C to +130°C
Storage Temperature Range: -40°C to +130°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$249.03
USD
Quantity
Web Price
3
$83.01
6
$82.19
9
$81.72
12
$81.38
15+
$80.32
Product Variant Information section