T1235H-6G-TR in Reel by STMicroelectronics | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

T1235H-6G-TR

T1235H Series 600 Vdrm 12 A Surface Mount Snubberless Triac - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1235H-6G-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,270.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.635
3,000
$0.63
4,000
$0.625
5,000+
$0.615
Product Variant Information section