text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ6040R2ATP

SJxx40xxA Series 600 V 40 A Through Hole Standard SCR - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SJ6040R2ATP - Technical Attributes
Attributes Table
Type: Thyristor
On State Current [It]-Typ: 25A
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 40A
Hold Current [Ih]: 50mA
Peak Current-Max: 4A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,960.00
USD
Quantity
Unit Price
50+
$1.96
Product Variant Information section