S6X8TSRP in Reel by Littelfuse | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S6X8TSRP

SxX8xSx-EV Series 600 V 0.8 A SMT Sensitive SCR Thyristor - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S6X8TSRP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 3µA
Gate Trigger Current [Igt]-Max: 200µA
Hold Current [Ih]: 5mA
Configuration: Single
Peak Current-Max: 10A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
10,000
$0.20
15,000+
$0.196
Product Variant Information section