text.skipToContent text.skipToNavigation

Manufacturer Part #

S602ESRP

Sx02xS Series 600 V 200 µA Through Hole SCR Power Thyristor - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse S602ESRP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
Off-State Voltage [Vdrm]: 400V to 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 1.5A
Hold Current [Ih]: 5mA
Peak Current-Max: 0.95A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$580.00
USD
Quantity
Unit Price
2,000
$0.29
4,000
$0.285
10,000+
$0.28