text.skipToContent text.skipToNavigation

Manufacturer Part #

QJ8030RH4TP

QJ8030 Series 800 V 30A Single Alternistor Snubberless TRIAC-TO-220-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse QJ8030RH4TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 30A
Hold Current [Ih]: 60mA
Configuration: Single
Peak Current-Max: 350A
Gate Trigger Voltage: 1V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.20
USD
Quantity
Unit Price
1
$2.20
25
$2.16
100
$2.13
250
$2.10
1,000+
$2.04
Product Variant Information section