Manufacturer Part #
Q8025N5RP
Q8025N5RP Series 25 A 800 V Bidirectional Alternistor TRIAC - TO-263
Product Specification Section
Littelfuse Q8025N5RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse Q8025N5RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.8V |
On State Current [It]-Typ: | 35.4A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 10µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 25A |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$2.05
1,000
$2.03
1,500
$2.02
2,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount