
Manufacturer Part #
Q6025L6TP
QXX25XX Series 600 Vdrm 25 A Flange Mount Triac Thyristor -TO-220AB Isolated Tab
Product Specification Section
Littelfuse Q6025L6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse Q6025L6TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.8V |
On State Current [It]-Typ: | 25A |
Off-State Voltage [Vdrm]: | 600V |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole