PS-20KS10KHT in Box by Inventronics | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-20KS10KHT

PS-20KS Series 528 VAC 63 Hz 10 kA Surge Protective Device

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Inventronics PS-20KS10KHT - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
366
USA:
366
On Order:
0
Factory Stock:Factory Stock:
792
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.11
USD
Quantity
Unit Price
1
$8.11
4
$8.00
15
$7.89
30
$7.84
75+
$7.72
Product Variant Information section