text.skipToContent text.skipToNavigation

Manufacturer Part #

P0111MA 1AA3

P0111MA Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - TO-92

Product Specification Section
STMicroelectronics P0111MA 1AA3 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.95V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 25µA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$329.50
USD
Quantity
Web Price
2,500
$0.0659
7,500
$0.0634
12,500
$0.0622
37,500
$0.0599
62,500+
$0.0578