text.skipToContent text.skipToNavigation

Manufacturer Part #

MMO90-16IO6

MMO90 Series 1600 V 90 A AC Controller Module SOT-227 B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The MMO90-16IO6 is a 1600 V, 90 A AC Controller Module, available in miniBLOC SOT-227 B package.

Features:

  • Thyristor controller for AC (circuit W1C acc. to IEC) for mains frequency
  • International standard package
  • miniBLOC (ISOTOP compatible)
  • Isolation voltage 2500 V~
  • Planar passivated chips
  • UL registered, E 72873

Advantages:

  • Easy to mount with two screws
  • Space and weight savings
  • Improved temperature and power cycling
  • High power density

Applications:

  • Switching and control of single and three phase AC
  • Softstart AC motor controller
  • Solid state switches
  • Light and temperature control
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
Total
$2,311.00
USD
Quantity
Unit Price
10
$23.58
30
$23.36
40
$23.30
100
$23.11
150+
$22.92