text.skipToContent text.skipToNavigation

Manufacturer Part #

MCO25-16IO1

MCO25 Series 1600 Vdrm 31 A 1.25 Vt 55 mA Igt Thyristor Module - SOT-227 B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCO25-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.25V
On State Current [It]-Typ: 31A
Off-State Voltage [Vdrm]: 1600V
Gate Trigger Current [Igt]-Max: 55mA
On-state RMS Current [Irms]-Max: 49A
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$121.90
USD
Quantity
Unit Price
10
$12.19
30
$12.09
50
$12.04
200
$11.91
300+
$11.82
Product Variant Information section