text.skipToContent text.skipToNavigation

Manufacturer Part #

MCO150-16IO1

MCO150 Series 1600 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS MCO150-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 149A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 10mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 234A
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$289.20
USD
Quantity
Unit Price
10
$28.92
20
$28.73
40
$28.55
50
$28.49
150+
$28.13