MCO150-12IO1 in Tube by Littelfuse – IXYS | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCO150-12IO1

MCO150 Series 1200 Vdrm 149 A 1.16 V 150 mA Single Thyristor Module - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Littelfuse – IXYS MCO150-12IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.16V
On State Current [It]-Typ: 149A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 234A
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,923.00
USD
Quantity
Unit Price
100+
$29.23
Product Variant Information section