text.skipToContent text.skipToNavigation

Manufacturer Part #

MCO100-16IO1

MCO100 Series 1600 Vdrm 99 A 1.35 Vt 100 mA Igt Thyristor Module - SOT-227 B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCO100-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.35V
On State Current [It]-Typ: 99A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 10mA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 156A
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$246.30
USD
Quantity
Unit Price
10
$24.63
30
$24.39
40
$24.33
100
$24.13
150+
$23.94
Product Variant Information section