text.skipToContent text.skipToNavigation

Manufacturer Part #

MCD94-22IO1B

MCD94 Series 2200 Vdrm 2 x 104A 1.74 Vt 100 mA Igt Thyristor Module - TO-240 AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCD94-22IO1B - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.74V
On State Current [It]-Typ: 104A
Off-State Voltage [Vdrm]: 2200V
Off-State Current [Idrm]: 15mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 180A
Package Style:  TO-240AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$1,387.80
USD
Quantity
Unit Price
36
$38.55
72
$38.28
108+
$38.02
Product Variant Information section