text.skipToContent text.skipToNavigation

Manufacturer Part #

MCD40-12IO6

MCD40 Series 1200 Vdrm 2 x 38 A 1.68 Vt 100 mA Igt Thyristor Module - SOT-227 B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCD40-12IO6 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.68V
On State Current [It]-Typ: 38A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 60A
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
80
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$149.40
USD
Quantity
Unit Price
10
$14.94
30
$14.81
50
$14.74
150
$14.61
250+
$14.50
Product Variant Information section