text.skipToContent text.skipToNavigation

Manufacturer Part #

MCD162-14IO1

MCD162 Series 1400 Vdrm 2 x 190 A 1.25 Vt 150 mA Igt Thyristor Module

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCD162-14IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.25V
On State Current [It]-Typ: 190A
Off-State Voltage [Vdrm]: 1400V
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 300A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
6
Total
$576.84
USD
Quantity
Unit Price
6
$48.41
12
$48.07
24
$47.73
30
$47.62
90+
$46.96
Product Variant Information section