text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC95-16IO1B

MCC95 Series 180 A 1600 V Power Thyristor Module Chassis Mount - TO-240AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCC95-16IO1B - Technical Attributes
Attributes Table
On State Current [It]-Typ: 116A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 180A
Package Style:  TO-240AA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$984.60
USD
Quantity
Unit Price
36
$27.35
72
$27.17
108
$27.07
144+
$26.94
Product Variant Information section