text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC95-08IO1B

MCC 310 Series 1.32 V 150 mA Surface Mount Thyristor Module

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS MCC95-08IO1B - Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 180A
Package Style:  TO-240AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
Total
$860.04
USD
Quantity
Unit Price
36
$23.89
72
$23.75
108
$23.67
144
$23.62
180+
$23.44
Product Variant Information section