text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC15A8G

MAC15A8 Series 15 A 800 V Triac Bidirectional Thyristors - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MAC15A8G - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.3V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 15A
Hold Current [Ih]: 6mA
Configuration: Single
Peak Current-Max: 150A
Gate Trigger Voltage: 1.1V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$905.00
USD
Quantity
Unit Price
50
$0.955
200
$0.93
750
$0.905
1,250
$0.895
2,500+
$0.865
Product Variant Information section