text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ600N18KHPSA1

THYR / DIODE MODULE DK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DZ600N18KHPSA1 - Technical Attributes
Attributes Table
Off-State Voltage [Vdrm]: 1.4V
On-state RMS Current [Irms]-Max: 1150A
Leakage Current: 40mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$599.88
USD
Quantity
Unit Price
3
$199.96
6
$197.98
9
$196.83
12
$196.02
15+
$193.46
Product Variant Information section