text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ1070N22KHPSA3

DIODE GEN PURP 2.2KV 1100A MOD

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DZ1070N22KHPSA3 - Technical Attributes
Attributes Table
On-state RMS Current [Irms]-Max: 1700A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$497.97
USD
Quantity
Web Price
1
$497.97
2
$490.71
3
$486.52
4
$483.56
5+
$474.26
Product Variant Information section