text.skipToContent text.skipToNavigation

Manufacturer Part #

CS60-16IO1

CS60 Series 1600 Vrrm 48 A 1.4 Vt Phase Control Thyristor - PLUS247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CS60-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.4V
On State Current [It]-Typ: 48A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 10mA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 75A
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$304.20
USD
Quantity
Unit Price
30
$10.14
60
$10.09
120
$10.04
150
$10.02
450+
$9.91
Product Variant Information section