CS45-16IO1 in Tube by Littelfuse – IXYS | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CS45-16IO1

CS45 Series 1600 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse – IXYS CS45-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.64V
On State Current [It]-Typ: 48A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 75A
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$972.00
USD
Quantity
Unit Price
30
$3.31
90
$3.26
150
$3.24
600
$3.18
900+
$3.14