text.skipToContent text.skipToNavigation

Manufacturer Part #

CS30-12IO1

CS30 Series 1200 V(rrm) 30 A(tav) 1.3 V(t) 400 A 1 Vgt Thyristor - TO-247

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CS30-12IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.63V
On State Current [It]-Typ: 49A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 2mA
Gate Trigger Current [Igt]-Max: 80mA
On-state RMS Current [Irms]-Max: 49mA
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
30
Total
$511.20
USD
Quantity
Unit Price
30
$2.88
90
$2.84
300
$2.80
600
$2.77
1,200+
$2.73
Product Variant Information section