text.skipToContent text.skipToNavigation

Manufacturer Part #

CS19-12HO1

CS19 Series 1200 Vrrm 1.6 Vt 19 A Phase Control Thyristor - TO-220

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CS19-12HO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 19A
Off-State Voltage [Vdrm]: 1200V
Gate Trigger Current [Igt]-Max: 28mA
On-state RMS Current [Irms]-Max: 29A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$66.00
USD
Quantity
Unit Price
50
$1.32
150
$1.30
250
$1.29
750
$1.27
1,250+
$1.26
Product Variant Information section