Manufacturer Part #
BTB16-800BWRG
BTB16 Series 800 Vdrm 16 A Flange Mount Snubberless Triac AC Switch - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTB16-800BWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTB16-800BWRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 22.5A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 16A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.425
200
$0.415
1,000
$0.40
2,000
$0.395
6,250+
$0.385
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.425 / Stock: 0 Qty: 50+$0.425 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.34 / Stock: 1,650 Qty: 50+$0.34 Stock: 1,650
- Tube Qty: 1+ / Unit Price: $0.43 / Stock: 200 Qty: 1+$0.43 Stock: 200
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.425 / Stock: 0 Qty: 50+$0.425 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount