Manufacturer Part #
BTB08-600BWRG
BTB08 Series 600 Vdrm 8 A Flange Mount Snubberless Triac AC Switch - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTB08-600BWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTB08-600BWRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 8A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 8A |
Hold Current [Ih]: | 50mA |
Leakage Current: | 80mA |
Configuration: | Single |
Peak Current-Max: | 84A |
Gate Trigger Voltage: | 1.2V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.25
250
$0.245
1,250
$0.235
7,500+
$0.225
Product Variant Information section
Available Packaging
- Tube Qty: 2,000+ / Unit Price: $0.33 / Stock: 0 Qty: 50+$0.33 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $0.25 / Stock: 0 Qty: 50+$0.25 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.335 / Stock: 0 Qty: 1+$0.335 Stock: 0
- TubeSelected Variant Qty: 1,000+ / Unit Price: $0.25 / Stock: 0 Qty: 50+$0.25 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount