Manufacturer Part #
BTB04-600SL
BTB04 Series 600 Vdrm 4 A Flange Mount Standard General Purpose Triac - TO-220AB
Product Specification Section
STMicroelectronics BTB04-600SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTB04-600SL - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.5V |
On State Current [It]-Typ: | 4A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 10mA |
On-state RMS Current [Irms]-Max: | 4A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000
$0.245
3,000
$0.235
4,000
$0.235
10,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount