Manufacturer Part #
BTA26-600BRG
BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TOP-3 | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA26-600BRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA26-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 25A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
Package Style: | TOP-3 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30
$1.38
1,200
$1.36
1,800
$1.35
2,400
$1.34
3,000+
$1.31
Product Variant Information section
Available Packaging
- Tube Qty: 2,400+ / Web Price: $1.50 / Stock: 0 Qty: 1+$1.50 Stock: 0
- Tube Qty: 1+ / Web Price: $1.50 / Stock: 370 Qty: 1+$1.50 Stock: 370
- TubeSelected Variant Qty: 510+ / Web Price: $1.38 / Stock: 0 Qty: 30+$1.38 Stock: 0
- Tube Qty: 600+ / Web Price: $1.50 / Stock: 0 Qty: 1+$1.50 Stock: 0
- Tube Qty: 30+ / Web Price: $1.46 / Stock: 48,210 Qty: 30+$1.46 Stock: 48,210
Package Qty:
30 per
Package Style:
TOP-3