![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
BTA24-600CWRG
BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: | 2252 |
Product Specification Section
STMicroelectronics BTA24-600CWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA24-600CWRG - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 25A |
Off-State Voltage [Vdrm]: | 600V to 800V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 35mA |
On-state RMS Current [Irms]-Max: | 25A |
Hold Current [Ih]: | 50mA |
Configuration: | Single |
Peak Current-Max: | 260A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.665
200
$0.645
750
$0.63
1,500
$0.62
3,750+
$0.60
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $0.665 / Stock: 0 Qty: 50+$0.665 Stock: 0
- TubeSelected Variant Qty: 1,000+ / Unit Price: $0.665 / Stock: 0 Qty: 50+$0.665 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $0.665 / Stock: 0 Qty: 50+$0.665 Stock: 0
- Tube Qty: 1,000+ / Unit Price: $0.665 / Stock: 0 Qty: 50+$0.665 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole