Manufacturer Part #
BTA16-800BRG
BTA16 Series 800 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BTA16-800BRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA16-800BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 16A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 16A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.46
100
$0.44
300
$0.425
1,000
$0.41
3,000+
$0.38
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $0.555 / Stock: 37 Qty: 1+$0.555 Stock: 37
- Tube Qty: 1+ / Web Price: $0.46 / Stock: 75,215 Qty: 1+$0.46 Stock: 75,215
- TubeSelected Variant Qty: 2,000+ / Web Price: $0.46 / Stock: 0 Qty: 1+$0.46 Stock: 0
- Tube Qty: 47+ / Web Price: $0.54 / Stock: 4,497 Qty: 50+$0.54 Stock: 4,497
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount