text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA12-600BRG

BTA12 Series 600 Vdrm 12 A Flange Mount Standard Triac Thyristor - TO-220AB

Product Specification Section
STMicroelectronics BTA12-600BRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
50
$0.41
200
$0.40
1,000
$0.385
2,000
$0.38
6,250+
$0.37