Manufacturer Part #
BTA10-800BWRG
BTA10 Series 800 Vdrm 10 A Flange Mount Snubberless Triac Thyristor - TO-220AB
Product Specification Section
STMicroelectronics BTA10-800BWRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BTA10-800BWRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.55V |
On State Current [It]-Typ: | 0.5A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 50mA |
On-state RMS Current [Irms]-Max: | 10A |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.425
100
$0.415
300
$0.405
1,000
$0.40
3,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount