Manufacturer Part #
SL1002A230SM
SL1002 Series 276 V 5 kA Surface Mount Two Terminal Gas Discharge Tube
Product Specification Section
Littelfuse SL1002A230SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SL1002A230SM - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 184V |
Breakdown Voltage-Max: | 276V |
AC Discharge Current-Nom: | 5A |
Impulse Discharge Current: | 5kA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.565
2,000
$0.55
3,000
$0.545
4,000
$0.54
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount