text.skipToContent text.skipToNavigation

Manufacturer Part #

SG90

SG Series 90 V 2 kA 4.5 x 3.2 x 2.7 mm Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2430
Product Specification Section
Littelfuse SG90 - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 63V
Breakdown Voltage-Max: 117V
AC Discharge Current-Nom: 2A
Impulse Discharge Current: 2kA
Insulation Resistance: 1GΩ
Glow Voltage: 60V
Glow Current (ARC): 1A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
2,000
$0.565
4,000
$0.56
6,000+
$0.55