Manufacturer Part #
GTCS36-750M-R10-2
GDTS36 Series 75 V 10 kA Surface Mount Gas Discharge Tube
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse GTCS36-750M-R10-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse GTCS36-750M-R10-2 - Technical Attributes
Attributes Table
No of Pins: | 3 |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 10kA |
Insulation Resistance: | 10000MΩ |
Capacitance: | 1pF |
Operating Temp Range: | -40°C to +90°C |
Storage Temperature Range: | -40°C to +90°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
750
$2.30
1,500+
$2.24
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,500+ / Web Price: $2.30 / Stock: 0 Qty: 750+$2.30 Stock: 0
- Reel Qty: 750+ / Web Price: $2.30 / Stock: 6,000 Qty: 750+$2.30 Stock: 6,000
- Reel Qty: 4,500+ / Web Price: $2.30 / Stock: 0 Qty: 750+$2.30 Stock: 0
- Reel Qty: 4,500+ / Web Price: $2.30 / Stock: 0 Qty: 750+$2.30 Stock: 0
Package Qty:
750 per Reel
Mounting Method:
Surface Mount