text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS35-421M-R05-2

3 Pole Ø 5 mm 420 V Surface Mount Ceramic Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2243
Product Specification Section
Littelfuse GTCS35-421M-R05-2 - Technical Attributes
Attributes Table
No of Pins: 3
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Insulation Resistance: 10000MΩ
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Web Price
1,000
$0.91
2,000
$0.89
3,000
$0.875
4,000
$0.87
5,000+
$0.845