text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCR36-351M-R10

GT Series 3 Pole 10 kA ±20% Radial Cylinder Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GTCR36-351M-R10 - Technical Attributes
Attributes Table
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,650.00
USD
Quantity
Web Price
1,000
$1.37
2,000
$1.35
3,000+
$1.33
Product Variant Information section