text.skipToContent text.skipToNavigation

Manufacturer Part #

CG75MSTR

75 VDC 120000 A 75 V 1.5pF Solder Pad Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse CG75MSTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Breakdown Voltage-Max: 90V
AC Discharge Current-Nom: 100A
Impulse Discharge Current: 4kA
Insulation Resistance: 100GΩ
Glow Voltage: 60V to 160V
Glow Current (ARC): 0.5A
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Web Price
500
$1.45
1,000
$1.43
1,500
$1.42
2,000
$1.41
2,500+
$1.38