Manufacturer Part #
CG34.0L
CG3 Series 4000 V 5kA Axial Through Hole Cylinder Gas Discharge Tube
Product Specification Section
Littelfuse CG34.0L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG34.0L - Technical Attributes
Attributes Table
No of Pins: | 2 |
Breakdown Voltage-Min: | 3200V |
Breakdown Voltage-Max: | 4800V |
Impulse Discharge Current: | 5000A |
Capacitance: | 1.5pF |
Glow Voltage: | 140V |
Glow Current (ARC): | 0.5A |
Operating Temp Range: | -40°C to +90°C |
Storage Temperature Range: | -40°C to +90°C |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$2.17
150
$2.14
250
$2.13
1,000
$2.09
1,500+
$2.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole