text.skipToContent text.skipToNavigation

Manufacturer Part #

CG33.0LTR

CG Series 2400 to 3600 V 5 kA Axial Through Hole Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG33.0LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2400V
Breakdown Voltage-Max: 3600V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,050.00
USD
Quantity
Web Price
500
$2.08
1,000
$2.05
1,500
$2.03
2,000
$2.02
2,500+
$1.98
Product Variant Information section