Manufacturer Part #
CG2600L
CG/CG2 Series 690 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube
Product Specification Section
Littelfuse CG2600L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG2600L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 510V |
Breakdown Voltage-Max: | 690V |
AC Discharge Current-Nom: | 20A |
Impulse Discharge Current: | 20kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.50
75
$1.46
250
$1.43
750
$1.40
2,500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole