Manufacturer Part #
CG21000LTR
CG/CG2 Series 1150 V 10 kA Axial Through Hole Two Electrode Gas Discharge Tube
Product Specification Section
Littelfuse CG21000LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG21000LTR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 850V |
Breakdown Voltage-Max: | 1150V |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 10kA |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$1.61
1,000
$1.59
2,000
$1.56
2,500
$1.56
7,500+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole