text.skipToContent text.skipToNavigation

Manufacturer Part #

CG110L

CG/CG2 Series 132 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG110L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 88V
Breakdown Voltage-Max: 132V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,932.00
USD
Quantity
Web Price
1
$1.49
75
$1.46
250
$1.42
1,000
$1.38
3,000+
$1.32
Product Variant Information section