
Manufacturer Part #
B88069X8300B502
T83-A90X Series 90 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester
Product Specification Section
TDK EPCOS B88069X8300B502 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X8300B502 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 90V |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 10kA |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$1.31
2,000
$1.30
2,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Blister Pack
Mounting Method:
Through Hole